
3430H2F20RTDF | |
---|---|
DigiKey Part Number | 1712-3430H2F20RTDFTR-ND - Tape & Reel (TR) 1712-3430H2F20RTDFCT-ND - Cut Tape (CT) 1712-3430H2F20RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F20RTDF |
Description | 3430 H2 1% 20R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.33200 | $23.32 |
25 | $1.94440 | $48.61 |
50 | $1.72440 | $86.22 |
100 | $1.54940 | $154.94 |
250 | $1.37224 | $343.06 |
500 | $1.26992 | $634.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.18838 | $1,188.38 |
2,000 | $1.12368 | $2,247.36 |
3,000 | $1.09209 | $3,276.27 |
5,000 | $1.05789 | $5,289.45 |
7,000 | $1.03832 | $7,268.24 |
10,000 | $1.01979 | $10,197.90 |
12,000 | $1.01112 | $12,133.44 |
24,000 | $0.98254 | $23,580.96 |
25,000 | $0.98105 | $24,526.25 |