
3430H2F1R8TDF | |
---|---|
DigiKey Part Number | 1712-3430H2F1R8TDFTR-ND - Tape & Reel (TR) 1712-3430H2F1R8TDFCT-ND - Cut Tape (CT) 1712-3430H2F1R8TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F1R8TDF |
Description | 3430 H2 1% 1R8 150PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.71000 | $27.10 |
25 | $2.18760 | $54.69 |
50 | $2.03460 | $101.73 |
100 | $1.77360 | $177.36 |
250 | $1.66028 | $415.07 |
500 | $1.54448 | $772.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.38766 | $1,387.66 |
2,000 | $1.31631 | $2,632.62 |
3,000 | $1.27552 | $3,826.56 |
5,000 | $1.23415 | $6,170.75 |
7,000 | $1.20008 | $8,400.56 |
10,000 | $1.16626 | $11,662.60 |
12,000 | $1.13887 | $13,666.44 |
24,000 | $1.13230 | $27,175.20 |
25,000 | $1.10660 | $27,665.00 |