
3430H2F1R2TDF | |
---|---|
DigiKey Part Number | 1712-3430H2F1R2TDFTR-ND - Tape & Reel (TR) 1712-3430H2F1R2TDFCT-ND - Cut Tape (CT) 1712-3430H2F1R2TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F1R2TDF |
Description | 3430 H2 1% 1R2 150PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.66000 | $4.66 |
10 | $2.72800 | $27.28 |
25 | $2.29720 | $57.43 |
50 | $2.04880 | $102.44 |
100 | $1.85110 | $185.11 |
250 | $1.65176 | $412.94 |
500 | $1.53658 | $768.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.44485 | $1,444.85 |
2,000 | $1.37195 | $2,743.90 |
3,000 | $1.33639 | $4,009.17 |
5,000 | $1.27030 | $6,351.50 |
7,000 | $1.24054 | $8,683.78 |
10,000 | $1.21101 | $12,110.10 |
12,000 | $1.17103 | $14,052.36 |
24,000 | $1.16432 | $27,943.68 |
25,000 | $1.12615 | $28,153.75 |