
RLW73H2FR039TE | |
---|---|
DigiKey Part Number | 1712-RLW73H2FR039TETR-ND - Tape & Reel (TR) 1712-RLW73H2FR039TECT-ND - Cut Tape (CT) 1712-RLW73H2FR039TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73H2FR039TE |
Description | RLW73 H2 1% R039 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.90000 | $4.90 |
10 | $3.14500 | $31.45 |
25 | $2.67280 | $66.82 |
50 | $2.37560 | $118.78 |
100 | $2.12480 | $212.48 |
250 | $1.84880 | $462.20 |
500 | $1.67596 | $837.98 |
1,000 | $1.52916 | $1,529.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.29826 | $5,193.04 |
8,000 | $1.20817 | $9,665.36 |
12,000 | $1.16189 | $13,942.68 |
20,000 | $1.10955 | $22,191.00 |
28,000 | $1.07837 | $30,194.36 |
40,000 | $1.04792 | $41,916.80 |
48,000 | $1.03331 | $49,598.88 |