
3430H2F12RTDF | |
|---|---|
DigiKey Part Number | 1712-3430H2F12RTDFTR-ND - Tape & Reel (TR) 1712-3430H2F12RTDFCT-ND - Cut Tape (CT) 1712-3430H2F12RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F12RTDF |
Description | 3430 H2 1% 12R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.36100 | $23.61 |
| 25 | $1.91800 | $47.95 |
| 50 | $1.75140 | $87.57 |
| 100 | $1.52600 | $152.60 |
| 250 | $1.39528 | $348.82 |
| 500 | $1.29184 | $645.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.18230 | $1,182.30 |
| 2,000 | $1.11793 | $2,235.86 |
| 3,000 | $1.08650 | $3,259.50 |
| 5,000 | $1.05248 | $5,262.40 |
| 7,000 | $1.03301 | $7,231.07 |
| 10,000 | $1.01457 | $10,145.70 |
| 12,000 | $0.98522 | $11,822.64 |
| 24,000 | $0.97752 | $23,460.48 |
| 25,000 | $0.94961 | $23,740.25 |

