
RLW73PA2FR015TD | |
|---|---|
DigiKey Part Number | 1712-RLW73PA2FR015TDTR-ND - Tape & Reel (TR) 1712-RLW73PA2FR015TDCT-ND - Cut Tape (CT) 1712-RLW73PA2FR015TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PA2FR015TD |
Description | RLW73P A2 1% R015 600PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $2.43100 | $24.31 |
| 25 | $2.06240 | $51.56 |
| 50 | $1.83080 | $91.54 |
| 100 | $1.63330 | $163.33 |
| 250 | $1.41696 | $354.24 |
| 500 | $1.28122 | $640.61 |
| 1,000 | $1.16577 | $1,165.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.96024 | $4,801.20 |
| 10,000 | $0.89305 | $8,930.50 |
| 15,000 | $0.85854 | $12,878.10 |
| 25,000 | $0.81951 | $20,487.75 |
| 35,000 | $0.79626 | $27,869.10 |
| 50,000 | $0.77354 | $38,677.00 |
| 60,000 | $0.76265 | $45,759.00 |

