
3430H2F10RTDF | |
---|---|
DigiKey Part Number | 1712-3430H2F10RTDFTR-ND - Tape & Reel (TR) 1712-3430H2F10RTDFCT-ND - Cut Tape (CT) 1712-3430H2F10RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F10RTDF |
Description | 3430 H2 1% 10R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.08000 | $4.08 |
10 | $2.34500 | $23.45 |
25 | $1.91480 | $47.87 |
50 | $1.73840 | $86.92 |
100 | $1.52600 | $152.60 |
250 | $1.38416 | $346.04 |
500 | $1.28122 | $640.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.19954 | $1,199.54 |
2,000 | $1.13451 | $2,269.02 |
3,000 | $1.10284 | $3,308.52 |
5,000 | $1.06633 | $5,331.65 |
7,000 | $1.03710 | $7,259.70 |
10,000 | $1.00807 | $10,080.70 |
12,000 | $0.97677 | $11,721.24 |
24,000 | $0.97096 | $23,303.04 |
25,000 | $0.94120 | $23,530.00 |