Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430B2F91KTDF

DigiKey Part Number
1712-3430B2F91KTDFTR-ND - Tape & Reel (TR)
1712-3430B2F91KTDFCT-ND - Cut Tape (CT)
1712-3430B2F91KTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430B2F91KTDF
Description
3430 B2 1% 91K 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
91 kOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.118" W (1.55mm x 3.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$1.69900$16.99
25$1.39840$34.96
50$1.22540$61.27
100$1.07260$107.26
250$0.94956$237.39
500$0.86918$434.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.80555$805.55
2,000$0.73427$1,468.54
3,000$0.72592$2,177.76
5,000$0.70350$3,517.50
7,000$0.66318$4,642.26
10,000$0.60967$6,096.70
12,000$0.60427$7,251.24
24,000$0.60029$14,406.96
25,000$0.59585$14,896.25
Manufacturers Standard Package