
3430B2F91KTDF | |
|---|---|
DigiKey Part Number | 1712-3430B2F91KTDFTR-ND - Tape & Reel (TR) 1712-3430B2F91KTDFCT-ND - Cut Tape (CT) 1712-3430B2F91KTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F91KTDF |
Description | 3430 B2 1% 91K 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.118" W (1.55mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $1.69900 | $16.99 |
| 25 | $1.39840 | $34.96 |
| 50 | $1.22540 | $61.27 |
| 100 | $1.07260 | $107.26 |
| 250 | $0.94956 | $237.39 |
| 500 | $0.86918 | $434.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.80555 | $805.55 |
| 2,000 | $0.73427 | $1,468.54 |
| 3,000 | $0.72592 | $2,177.76 |
| 5,000 | $0.70350 | $3,517.50 |
| 7,000 | $0.66318 | $4,642.26 |
| 10,000 | $0.60967 | $6,096.70 |
| 12,000 | $0.60427 | $7,251.24 |
| 24,000 | $0.60029 | $14,406.96 |
| 25,000 | $0.59585 | $14,896.25 |

