
| 3430B2F910RTDF | |
|---|---|
| DigiKey Part Number | 1712-3430B2F910RTDFTR-ND - Tape & Reel (TR) 1712-3430B2F910RTDFCT-ND - Cut Tape (CT) 1712-3430B2F910RTDFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 3430B2F910RTDF | 
| Description | 3430 B2 1% 910R 100PPM 1K RL | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 910 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | Wide 1206 (3216 Metric), 0612 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.118" W (1.55mm x 3.00mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.02000 | $3.02 | 
| 10 | $1.68100 | $16.81 | 
| 25 | $1.33480 | $33.37 | 
| 50 | $1.20900 | $60.45 | 
| 100 | $1.01900 | $101.90 | 
| 250 | $0.93496 | $233.74 | 
| 500 | $0.85566 | $427.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $0.78681 | $786.81 | 
| 2,000 | $0.73696 | $1,473.92 | 
| 3,000 | $0.71267 | $2,138.01 | 
| 5,000 | $0.68633 | $3,431.65 | 
| 7,000 | $0.67127 | $4,698.89 | 
| 10,000 | $0.65701 | $6,570.10 | 
| 12,000 | $0.63738 | $7,648.56 | 
| 24,000 | $0.62836 | $15,080.64 | 
| 25,000 | $0.62722 | $15,680.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China