Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430B2F750KTDF

DigiKey Part Number
1712-3430B2F750KTDFTR-ND - Tape & Reel (TR)
1712-3430B2F750KTDFCT-ND - Cut Tape (CT)
1712-3430B2F750KTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430B2F750KTDF
Description
3430 B2 1% 750K 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750 kOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.118" W (1.55mm x 3.00mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 2,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$1.73200$17.32
25$1.42480$35.62
50$1.24980$62.49
100$1.02930$102.93
250$0.96916$242.29
500$0.88798$443.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.81870$818.70
2,000$0.71704$1,434.08
3,000$0.70874$2,126.22
5,000$0.68721$3,436.05
7,000$0.67213$4,704.91
10,000$0.65213$6,521.30
12,000$0.64243$7,709.16
24,000$0.62917$15,100.08
25,000$0.62802$15,700.50
Manufacturers Standard Package