
3430B2F62RTDF | |
---|---|
DigiKey Part Number | 1712-3430B2F62RTDFTR-ND - Tape & Reel (TR) 1712-3430B2F62RTDFCT-ND - Cut Tape (CT) 1712-3430B2F62RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F62RTDF |
Description | 3430 B2 1% 62R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.118" W (1.55mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.74100 | $17.41 |
25 | $1.43200 | $35.80 |
50 | $1.25620 | $62.81 |
100 | $1.09530 | $109.53 |
250 | $0.97416 | $243.54 |
500 | $0.89254 | $446.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.82759 | $827.59 |
2,000 | $0.75537 | $1,510.74 |
3,000 | $0.74690 | $2,240.70 |
5,000 | $0.72359 | $3,617.95 |
7,000 | $0.70799 | $4,955.93 |
10,000 | $0.68962 | $6,896.20 |
12,000 | $0.67556 | $8,106.72 |
24,000 | $0.66358 | $15,925.92 |
25,000 | $0.65826 | $16,456.50 |