
3430B2F5R1TDF | |
---|---|
DigiKey Part Number | 1712-3430B2F5R1TDFTR-ND - Tape & Reel (TR) 1712-3430B2F5R1TDFCT-ND - Cut Tape (CT) 1712-3430B2F5R1TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F5R1TDF |
Description | 3430 B2 1% 5R1 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.118" W (1.55mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.15900 | $21.59 |
25 | $1.80000 | $45.00 |
50 | $1.58960 | $79.48 |
100 | $1.42460 | $142.46 |
250 | $1.25692 | $314.23 |
500 | $1.16038 | $580.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.08344 | $1,083.44 |
2,000 | $1.02231 | $2,044.62 |
3,000 | $0.99249 | $2,977.47 |
5,000 | $0.96023 | $4,801.15 |
7,000 | $0.94173 | $6,592.11 |
10,000 | $0.92426 | $9,242.60 |
12,000 | $0.91607 | $10,992.84 |
24,000 | $0.88910 | $21,338.40 |
25,000 | $0.88769 | $22,192.25 |