
| 3430B2F560RTDF | |
|---|---|
| DigiKey Part Number | 1712-3430B2F560RTDFTR-ND - Tape & Reel (TR) 1712-3430B2F560RTDFCT-ND - Cut Tape (CT) 1712-3430B2F560RTDFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 3430B2F560RTDF | 
| Description | 3430 B2 1% 560R 100PPM 1K RL | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 560 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | Wide 1206 (3216 Metric), 0612 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.118" W (1.55mm x 3.00mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.10000 | $3.10 | 
| 10 | $1.73000 | $17.30 | 
| 25 | $1.42280 | $35.57 | 
| 50 | $1.24820 | $62.41 | 
| 100 | $1.08830 | $108.83 | 
| 250 | $0.96792 | $241.98 | 
| 500 | $0.88682 | $443.41 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $0.82230 | $822.30 | 
| 2,000 | $0.75054 | $1,501.08 | 
| 3,000 | $0.72926 | $2,187.78 | 
| 5,000 | $0.70759 | $3,537.95 | 
| 7,000 | $0.69634 | $4,874.38 | 
| 10,000 | $0.68521 | $6,852.10 | 
| 12,000 | $0.67124 | $8,054.88 | 
| 24,000 | $0.65933 | $15,823.92 | 
| 25,000 | $0.65405 | $16,351.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China