
3430B2F4R7TDF | |
|---|---|
DigiKey Part Number | 1712-3430B2F4R7TDFTR-ND - Tape & Reel (TR) 1712-3430B2F4R7TDFCT-ND - Cut Tape (CT) 1712-3430B2F4R7TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F4R7TDF |
Description | 3430 B2 1% 4R7 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.118" W (1.55mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.23000 | $22.30 |
| 25 | $1.81360 | $45.34 |
| 50 | $1.64520 | $82.26 |
| 100 | $1.43280 | $143.28 |
| 250 | $1.30508 | $326.27 |
| 500 | $1.20608 | $603.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.12740 | $1,127.40 |
| 2,000 | $1.04384 | $2,087.68 |
| 3,000 | $1.01279 | $3,038.37 |
| 5,000 | $0.98124 | $4,906.20 |
| 7,000 | $0.96497 | $6,754.79 |
| 10,000 | $0.94883 | $9,488.30 |
| 12,000 | $0.91760 | $11,011.20 |
| 24,000 | $0.91206 | $21,889.44 |
| 25,000 | $0.88231 | $22,057.75 |

