Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430B2F4R7TDF

DigiKey Part Number
1712-3430B2F4R7TDFTR-ND - Tape & Reel (TR)
1712-3430B2F4R7TDFCT-ND - Cut Tape (CT)
1712-3430B2F4R7TDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430B2F4R7TDF
Description
3430 B2 1% 4R7 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.118" W (1.55mm x 3.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,946
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.92000$3.92
10$2.23000$22.30
25$1.81360$45.34
50$1.64520$82.26
100$1.43280$143.28
250$1.30508$326.27
500$1.20608$603.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.12740$1,127.40
2,000$1.04384$2,087.68
3,000$1.01279$3,038.37
5,000$0.98124$4,906.20
7,000$0.96497$6,754.79
10,000$0.94883$9,488.30
12,000$0.91760$11,011.20
24,000$0.91206$21,889.44
25,000$0.88231$22,057.75
Manufacturers Standard Package