
RLW73B2FR018TD | |
---|---|
DigiKey Part Number | 1712-RLW73B2FR018TDTR-ND - Tape & Reel (TR) 1712-RLW73B2FR018TDCT-ND - Cut Tape (CT) 1712-RLW73B2FR018TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73B2FR018TD |
Description | RLW73 B2 1% R018 600PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.17000 | $4.17 |
10 | $2.67900 | $26.79 |
25 | $2.27080 | $56.77 |
50 | $2.01780 | $100.89 |
100 | $1.80130 | $180.13 |
250 | $1.56388 | $390.97 |
500 | $1.41536 | $707.68 |
1,000 | $1.28915 | $1,289.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.06442 | $5,322.10 |
10,000 | $0.99094 | $9,909.40 |
15,000 | $0.95320 | $14,298.00 |
25,000 | $0.91051 | $22,762.75 |
35,000 | $0.88508 | $30,977.80 |
50,000 | $0.86024 | $43,012.00 |
60,000 | $0.84833 | $50,899.80 |