
3430B2F3R6TDF | |
---|---|
DigiKey Part Number | 1712-3430B2F3R6TDFTR-ND - Tape & Reel (TR) 1712-3430B2F3R6TDFCT-ND - Cut Tape (CT) 1712-3430B2F3R6TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F3R6TDF |
Description | 3430 B2 1% 3R6 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.118" W (1.55mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.21700 | $22.17 |
25 | $1.74400 | $43.60 |
50 | $1.60280 | $80.14 |
100 | $1.37120 | $137.12 |
250 | $1.31180 | $327.95 |
500 | $1.21228 | $606.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.13320 | $1,133.20 |
2,000 | $1.07031 | $2,140.62 |
3,000 | $1.03968 | $3,119.04 |
5,000 | $1.00647 | $5,032.35 |
7,000 | $0.98745 | $6,912.15 |
10,000 | $0.96221 | $9,622.10 |
12,000 | $0.94782 | $11,373.84 |
24,000 | $0.93332 | $22,399.68 |
25,000 | $0.93188 | $23,297.00 |