3430B2F3R0TDF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.82104
Datasheet
Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430B2F3R0TDF

DigiKey Part Number
1712-3430B2F3R0TDFTR-ND - Tape & Reel (TR)
1712-3430B2F3R0TDFCT-ND - Cut Tape (CT)
1712-3430B2F3R0TDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430B2F3R0TDF
Description
3430 B2 1% 3R0 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.118" W (1.55mm x 3.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.75000$3.75
10$2.14600$21.46
25$1.73280$43.32
50$1.57940$78.97
100$1.36250$136.25
250$1.24892$312.23
500$1.15296$576.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.07651$1,076.51
2,000$0.91380$1,827.60
3,000$0.90043$2,701.29
5,000$0.88644$4,432.20
7,000$0.86620$6,063.40
10,000$0.84611$8,461.10
Manufacturers Standard Package