
3430B2F39KTDF | |
---|---|
DigiKey Part Number | 1712-3430B2F39KTDFTR-ND - Tape & Reel (TR) 1712-3430B2F39KTDFCT-ND - Cut Tape (CT) 1712-3430B2F39KTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F39KTDF |
Description | 3430 B2 1% 39K 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.118" W (1.55mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.10000 | $3.10 |
10 | $1.73200 | $17.32 |
25 | $1.42480 | $35.62 |
50 | $1.24980 | $62.49 |
100 | $1.08970 | $108.97 |
250 | $0.96916 | $242.29 |
500 | $0.88798 | $443.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.82335 | $823.35 |
2,000 | $0.75151 | $1,503.02 |
3,000 | $0.72592 | $2,177.76 |
5,000 | $0.69995 | $3,499.75 |
7,000 | $0.69299 | $4,850.93 |
10,000 | $0.68609 | $6,860.90 |
12,000 | $0.67210 | $8,065.20 |
24,000 | $0.66018 | $15,844.32 |
25,000 | $0.65490 | $16,372.50 |