
3430B2F2K7TDF | |
---|---|
DigiKey Part Number | 1712-3430B2F2K7TDFTR-ND - Tape & Reel (TR) 1712-3430B2F2K7TDFCT-ND - Cut Tape (CT) 1712-3430B2F2K7TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F2K7TDF |
Description | 3430 B2 1% 2K7 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.118" W (1.55mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.74100 | $17.41 |
25 | $1.43200 | $35.80 |
50 | $1.25620 | $62.81 |
100 | $1.09530 | $109.53 |
250 | $0.97416 | $243.54 |
500 | $0.89254 | $446.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.79187 | $791.87 |
2,000 | $0.74170 | $1,483.40 |
3,000 | $0.71726 | $2,151.78 |
5,000 | $0.69074 | $3,453.70 |
7,000 | $0.67559 | $4,729.13 |
10,000 | $0.66124 | $6,612.40 |
12,000 | $0.65453 | $7,854.36 |
24,000 | $0.63241 | $15,177.84 |
25,000 | $0.63125 | $15,781.25 |