
3430B2F27KTDF | |
|---|---|
DigiKey Part Number | 1712-3430B2F27KTDFTR-ND - Tape & Reel (TR) 1712-3430B2F27KTDFCT-ND - Cut Tape (CT) 1712-3430B2F27KTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F27KTDF |
Description | 3430 B2 1% 27K 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.118" W (1.55mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $1.73000 | $17.30 |
| 25 | $1.42280 | $35.57 |
| 50 | $1.24820 | $62.41 |
| 100 | $1.10870 | $110.87 |
| 250 | $0.96792 | $241.98 |
| 500 | $0.89972 | $449.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.82230 | $822.30 |
| 2,000 | $0.77102 | $1,542.04 |
| 3,000 | $0.74601 | $2,238.03 |
| 5,000 | $0.71896 | $3,594.80 |
| 7,000 | $0.70346 | $4,924.22 |
| 10,000 | $0.68521 | $6,852.10 |
| 12,000 | $0.67124 | $8,054.88 |
| 24,000 | $0.65933 | $15,823.92 |
| 25,000 | $0.65405 | $16,351.25 |

