
3430B2F1R8TDF | |
|---|---|
DigiKey Part Number | 1712-3430B2F1R8TDFTR-ND - Tape & Reel (TR) 1712-3430B2F1R8TDFCT-ND - Cut Tape (CT) 1712-3430B2F1R8TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F1R8TDF |
Description | 3430 B2 1% 1R8 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.118" W (1.55mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.23000 | $22.30 |
| 25 | $1.85920 | $46.48 |
| 50 | $1.64520 | $82.26 |
| 100 | $1.47610 | $147.61 |
| 250 | $1.30508 | $326.27 |
| 500 | $1.22240 | $611.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.12740 | $1,127.40 |
| 2,000 | $0.94079 | $1,881.58 |
| 3,000 | $0.92299 | $2,768.97 |
| 5,000 | $0.90460 | $4,523.00 |

