
3430B2F1R6TDF | |
|---|---|
DigiKey Part Number | 1712-3430B2F1R6TDFTR-ND - Tape & Reel (TR) 1712-3430B2F1R6TDFCT-ND - Cut Tape (CT) 1712-3430B2F1R6TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F1R6TDF |
Description | 3430 B2 1% 1R6 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.118" W (1.55mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.20600 | $22.06 |
| 25 | $1.73520 | $43.38 |
| 50 | $1.59460 | $79.73 |
| 100 | $1.36420 | $136.42 |
| 250 | $1.30508 | $326.27 |
| 500 | $1.20608 | $603.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.12740 | $1,127.40 |
| 2,000 | $1.06099 | $2,121.98 |
| 3,000 | $1.02134 | $3,064.02 |
| 5,000 | $0.98124 | $4,906.20 |
| 7,000 | $0.96497 | $6,754.79 |
| 10,000 | $0.94883 | $9,488.30 |
| 12,000 | $0.90914 | $10,909.68 |
| 24,000 | $0.90364 | $21,687.36 |
| 25,000 | $0.86548 | $21,637.00 |

