
3430B2F1R3TDF | |
---|---|
DigiKey Part Number | 1712-3430B2F1R3TDFTR-ND - Tape & Reel (TR) 1712-3430B2F1R3TDFCT-ND - Cut Tape (CT) 1712-3430B2F1R3TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F1R3TDF |
Description | 3430 B2 1% 1R3 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.118" W (1.55mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.84000 | $3.84 |
10 | $2.17300 | $21.73 |
25 | $1.71880 | $42.97 |
50 | $1.58160 | $79.08 |
100 | $1.36420 | $136.42 |
250 | $1.27436 | $318.59 |
500 | $1.17698 | $588.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.09947 | $1,099.47 |
2,000 | $1.03791 | $2,075.82 |
3,000 | $1.00792 | $3,023.76 |
5,000 | $0.97273 | $4,863.65 |
7,000 | $0.95224 | $6,665.68 |
10,000 | $0.93190 | $9,319.00 |
12,000 | $0.89646 | $10,757.52 |
24,000 | $0.89102 | $21,384.48 |