Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430B2F1R2TDF

DigiKey Part Number
1712-3430B2F1R2TDFTR-ND - Tape & Reel (TR)
1712-3430B2F1R2TDFCT-ND - Cut Tape (CT)
1712-3430B2F1R2TDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430B2F1R2TDF
Description
3430 B2 1% 1R2 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.118" W (1.55mm x 3.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,996
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.92000$3.92
10$2.22700$22.27
25$1.81120$45.28
50$1.64320$82.16
100$1.43100$143.10
250$1.30340$325.85
500$1.20452$602.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.12595$1,125.95
2,000$1.04250$2,085.00
3,000$1.01149$3,034.47
5,000$0.97998$4,899.90
7,000$0.96373$6,746.11
10,000$0.94761$9,476.10
12,000$0.90797$10,895.64
Manufacturers Standard Package