
3430B2F1K1TDF | |
|---|---|
DigiKey Part Number | 1712-3430B2F1K1TDFTR-ND - Tape & Reel (TR) 1712-3430B2F1K1TDFCT-ND - Cut Tape (CT) 1712-3430B2F1K1TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F1K1TDF |
Description | 3430 B2 1% 1K1 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.118" W (1.55mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $1.68300 | $16.83 |
| 25 | $1.38560 | $34.64 |
| 50 | $1.21220 | $60.61 |
| 100 | $1.00320 | $100.32 |
| 250 | $0.93812 | $234.53 |
| 500 | $0.85840 | $429.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.79525 | $795.25 |
| 2,000 | $0.73427 | $1,468.54 |
| 3,000 | $0.71304 | $2,139.12 |
| 5,000 | $0.69141 | $3,457.05 |
| 7,000 | $0.67596 | $4,731.72 |
| 10,000 | $0.66063 | $6,606.30 |
| 12,000 | $0.65091 | $7,810.92 |
| 24,000 | $0.63565 | $15,255.60 |
| 25,000 | $0.63450 | $15,862.50 |

