
3430B2F15KTDF | |
---|---|
DigiKey Part Number | 1712-3430B2F15KTDFTR-ND - Tape & Reel (TR) 1712-3430B2F15KTDFCT-ND - Cut Tape (CT) 1712-3430B2F15KTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F15KTDF |
Description | 3430 B2 1% 15K 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.118" W (1.55mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.68300 | $16.83 |
25 | $1.37960 | $34.49 |
50 | $1.20860 | $60.43 |
100 | $1.07240 | $107.24 |
250 | $0.93440 | $233.60 |
500 | $0.88252 | $441.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.79187 | $791.87 |
2,000 | $0.62535 | $1,250.70 |
3,000 | $0.61744 | $1,852.32 |
5,000 | $0.60908 | $3,045.40 |
7,000 | $0.59380 | $4,156.60 |
10,000 | $0.59146 | $5,914.60 |