
3430B2F150RTDF | |
---|---|
DigiKey Part Number | 1712-3430B2F150RTDFTR-ND - Tape & Reel (TR) 1712-3430B2F150RTDFCT-ND - Cut Tape (CT) 1712-3430B2F150RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F150RTDF |
Description | 3430 B2 1% 150R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.118" W (1.55mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.10000 | $3.10 |
10 | $1.73200 | $17.32 |
25 | $1.42480 | $35.62 |
50 | $1.24980 | $62.49 |
100 | $1.11020 | $111.02 |
250 | $0.96916 | $242.29 |
500 | $0.90088 | $450.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.79427 | $794.27 |
2,000 | $0.62215 | $1,244.30 |
3,000 | $0.61428 | $1,842.84 |
5,000 | $0.60596 | $3,029.80 |
7,000 | $0.59076 | $4,135.32 |
10,000 | $0.58842 | $5,884.20 |