3430B2F10RTDF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.59782
Datasheet
Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430B2F10RTDF

DigiKey Part Number
1712-3430B2F10RTDFTR-ND - Tape & Reel (TR)
1712-3430B2F10RTDFCT-ND - Cut Tape (CT)
1712-3430B2F10RTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430B2F10RTDF
Description
3430 B2 1% 10R 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.118" W (1.55mm x 3.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.02000$3.02
10$1.67500$16.75
25$1.37240$34.31
50$1.20240$60.12
100$1.06690$106.69
250$0.92964$232.41
500$0.85072$425.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.78782$787.82
2,000$0.73791$1,475.82
3,000$0.71359$2,140.77
5,000$0.68721$3,436.05
7,000$0.67213$4,704.91
10,000$0.65786$6,578.60
12,000$0.65119$7,814.28
24,000$0.62917$15,100.08
25,000$0.62802$15,700.50
Manufacturers Standard Package