Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A3ZTDF

DigiKey Part Number
1712-3430A3ZTDFTR-ND - Tape & Reel (TR)
1712-3430A3ZTDFCT-ND - Cut Tape (CT)
1712-3430A3ZTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A3ZTDF
Description
3430 A3 JUMPER 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,141
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.99000$5.99
10$3.53900$35.39
25$2.93280$73.32
50$2.75880$137.94
100$2.48380$248.38
250$2.27676$569.19
500$2.13502$1,067.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.02221$2,022.21
2,000$1.93250$3,865.00
3,000$1.87468$5,624.04
5,000$1.77975$8,898.75
7,000$1.74436$12,210.52
10,000$1.70921$17,092.10
12,000$1.66005$19,920.60
24,000$1.65119$39,628.56
25,000$1.60436$40,109.00
Manufacturers Standard Package