
3430A3ZTDF | |
---|---|
DigiKey Part Number | 1712-3430A3ZTDFTR-ND - Tape & Reel (TR) 1712-3430A3ZTDFCT-ND - Cut Tape (CT) 1712-3430A3ZTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3ZTDF |
Description | 3430 A3 JUMPER 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $3.53900 | $35.39 |
25 | $2.93280 | $73.32 |
50 | $2.75880 | $137.94 |
100 | $2.48380 | $248.38 |
250 | $2.27676 | $569.19 |
500 | $2.13502 | $1,067.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.02221 | $2,022.21 |
2,000 | $1.93250 | $3,865.00 |
3,000 | $1.87468 | $5,624.04 |
5,000 | $1.77975 | $8,898.75 |
7,000 | $1.74436 | $12,210.52 |
10,000 | $1.70921 | $17,092.10 |
12,000 | $1.66005 | $19,920.60 |
24,000 | $1.65119 | $39,628.56 |
25,000 | $1.60436 | $40,109.00 |