
3430A3F8R2TDF | |
---|---|
DigiKey Part Number | 1712-3430A3F8R2TDFTR-ND - Tape & Reel (TR) 1712-3430A3F8R2TDFCT-ND - Cut Tape (CT) 1712-3430A3F8R2TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3F8R2TDF |
Description | 3430 A3 1% 8R2 200PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $5.18100 | $51.81 |
25 | $4.42400 | $110.60 |
50 | $4.22040 | $211.02 |
100 | $3.90760 | $390.76 |
250 | $3.61548 | $903.87 |
500 | $3.42612 | $1,713.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.27545 | $3,275.45 |
2,000 | $3.10672 | $6,213.44 |
3,000 | $3.01305 | $9,039.15 |
5,000 | $2.91824 | $14,591.20 |
7,000 | $2.85909 | $20,013.63 |
10,000 | $2.80028 | $28,002.80 |
12,000 | $2.74581 | $32,949.72 |