Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A3F75RTDF

DigiKey Part Number
1712-3430A3F75RTDFTR-ND - Tape & Reel (TR)
1712-3430A3F75RTDFCT-ND - Cut Tape (CT)
1712-3430A3F75RTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A3F75RTDF
Description
3430 A3 1% 75R 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.031" (0.80mm)
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
In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.27000$7.27
10$4.39500$43.95
25$3.66280$91.57
50$3.47340$173.67
100$3.13280$313.28
250$2.97124$742.81
500$2.80376$1,401.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.67069$2,670.69
2,000$2.56478$5,129.56
3,000$2.51314$7,539.42
5,000$2.37130$11,856.50
7,000$2.33048$16,313.36
10,000$2.28991$22,899.10
12,000$2.22780$26,733.60
Manufacturers Standard Package