RLW73B2FR33TDF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 10,000
Unit Price: $3.61000
Datasheet

Parametric Equivalent


CTS Resistor Products
In Stock: 0
Unit Price: $0.56137
Datasheet
RLW73B2FR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73B2FR33TDF

DigiKey Part Number
1712-RLW73B2FR33TDFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLW73B2FR33TDF
Description
RLW73 B2 1% R33 200PPM 1K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.07728$1,077.28
Manufacturers Standard Package