
3430A3F51RTDF | |
---|---|
DigiKey Part Number | 1712-3430A3F51RTDFTR-ND - Tape & Reel (TR) 1712-3430A3F51RTDFCT-ND - Cut Tape (CT) 1712-3430A3F51RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3F51RTDF |
Description | 3430 A3 1% 51R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $4.69700 | $46.97 |
25 | $4.09240 | $102.31 |
50 | $3.43220 | $171.61 |
100 | $3.16040 | $316.04 |
250 | $2.81836 | $704.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.56183 | $2,561.83 |
2,000 | $2.45833 | $4,916.66 |
3,000 | $2.40785 | $7,223.55 |
5,000 | $2.35314 | $11,765.70 |
7,000 | $2.32178 | $16,252.46 |
10,000 | $2.29213 | $22,921.30 |
12,000 | $2.24771 | $26,972.52 |
24,000 | $2.23248 | $53,579.52 |
25,000 | $2.17696 | $54,424.00 |