3430A3F430KTE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 2,000
Unit Price: $7.31000
Datasheet
Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A3F430KTE

DigiKey Part Number
1712-3430A3F430KTETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3430A3F430KTE
Description
3430 A3 1% 430K 100PPM 4K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
430 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.00521$8,020.84
Manufacturers Standard Package