Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A3F3R6TDF

DigiKey Part Number
1712-3430A3F3R6TDFTR-ND - Tape & Reel (TR)
1712-3430A3F3R6TDFCT-ND - Cut Tape (CT)
1712-3430A3F3R6TDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A3F3R6TDF
Description
3430 A3 1% 3R6 200PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.6 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.41000$8.41
10$5.31000$53.10
25$4.53880$113.47
50$4.24300$212.15
100$3.92280$392.28
250$3.59696$899.24
500$3.40860$1,704.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.25870$3,258.70
2,000$3.13939$6,278.78
3,000$3.02730$9,081.90
5,000$2.90331$14,516.55
7,000$2.84447$19,911.29
10,000$2.78596$27,859.60
12,000$2.73177$32,781.24
Manufacturers Standard Package