
3430A3F3R3TDF | |
|---|---|
DigiKey Part Number | 1712-3430A3F3R3TDFTR-ND - Tape & Reel (TR) 1712-3430A3F3R3TDFCT-ND - Cut Tape (CT) 1712-3430A3F3R3TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3F3R3TDF |
Description | 3430 A3 1% 3R3 200PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.41000 | $8.41 |
| 10 | $5.31000 | $53.10 |
| 25 | $4.53880 | $113.47 |
| 50 | $4.24300 | $212.15 |
| 100 | $3.92280 | $392.28 |
| 250 | $3.59696 | $899.24 |
| 500 | $3.40860 | $1,704.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.25870 | $3,258.70 |
| 2,000 | $3.09083 | $6,181.66 |
| 3,000 | $2.99764 | $8,992.92 |
| 5,000 | $2.90331 | $14,516.55 |
| 7,000 | $2.84447 | $19,911.29 |
| 10,000 | $2.78596 | $27,859.60 |
| 12,000 | $2.73177 | $32,781.24 |

