
RLW73A3FR47TE | |
---|---|
DigiKey Part Number | 1712-RLW73A3FR47TETR-ND - Tape & Reel (TR) 1712-RLW73A3FR47TECT-ND - Cut Tape (CT) 1712-RLW73A3FR47TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73A3FR47TE |
Description | RLW73 A3 1% R47 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 1.5W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.81800 | $38.18 |
25 | $3.25480 | $81.37 |
50 | $2.89840 | $144.92 |
100 | $2.59630 | $259.63 |
250 | $2.26492 | $566.23 |
500 | $2.05734 | $1,028.67 |
1,000 | $1.88081 | $1,880.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.60345 | $6,413.80 |
8,000 | $1.49520 | $11,961.60 |
12,000 | $1.43963 | $17,275.56 |
20,000 | $1.37676 | $27,535.20 |
28,000 | $1.33929 | $37,500.12 |
40,000 | $1.30270 | $52,108.00 |
48,000 | $1.28923 | $61,883.04 |