Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A3F33RTDF

DigiKey Part Number
1712-3430A3F33RTDFTR-ND - Tape & Reel (TR)
1712-3430A3F33RTDFCT-ND - Cut Tape (CT)
1712-3430A3F33RTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A3F33RTDF
Description
3430 A3 1% 33R 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 710
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.26000$7.26
10$4.47900$44.79
25$3.77920$94.48
50$3.54080$177.04
100$3.25610$325.61
250$2.96740$741.85
500$2.80016$1,400.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.54545$2,545.45
2,000$2.44262$4,885.24
3,000$2.39245$7,177.35
5,000$2.33810$11,690.50
7,000$2.30693$16,148.51
10,000$2.27747$22,774.70
12,000$2.22493$26,699.16
24,000$2.21380$53,131.20
25,000$2.15468$53,867.00
Manufacturers Standard Package