
RLW73A2FR27TD | |
---|---|
DigiKey Part Number | 1712-RLW73A2FR27TDTR-ND - Tape & Reel (TR) 1712-RLW73A2FR27TDCT-ND - Cut Tape (CT) 1712-RLW73A2FR27TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73A2FR27TD |
Description | RLW73 A2 1% R27 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
10 | $1.74000 | $17.40 |
25 | $1.46720 | $36.68 |
50 | $1.30060 | $65.03 |
100 | $1.15590 | $115.59 |
250 | $0.99856 | $249.64 |
500 | $0.89990 | $449.95 |
1,000 | $0.81592 | $815.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.66643 | $3,332.15 |
10,000 | $0.61753 | $6,175.30 |
15,000 | $0.59241 | $8,886.15 |
25,000 | $0.56401 | $14,100.25 |
35,000 | $0.54708 | $19,147.80 |
50,000 | $0.53054 | $26,527.00 |
60,000 | $0.52261 | $31,356.60 |
120,000 | $0.49800 | $59,760.00 |