
3430A3F2R7TDF | |
|---|---|
DigiKey Part Number | 1712-3430A3F2R7TDFTR-ND - Tape & Reel (TR) 1712-3430A3F2R7TDFCT-ND - Cut Tape (CT) 1712-3430A3F2R7TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3F2R7TDF |
Description | 3430 A3 1% 2R7 200PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.40000 | $8.40 |
| 10 | $5.30300 | $53.03 |
| 25 | $4.53280 | $113.32 |
| 50 | $4.23760 | $211.88 |
| 100 | $3.91770 | $391.77 |
| 250 | $3.59236 | $898.09 |
| 500 | $3.40422 | $1,702.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.25451 | $3,254.51 |
| 2,000 | $3.13535 | $6,270.70 |
| 3,000 | $3.02340 | $9,070.20 |
| 5,000 | $2.89958 | $14,497.90 |
| 7,000 | $2.84081 | $19,885.67 |
| 10,000 | $2.78238 | $27,823.80 |
| 12,000 | $2.72826 | $32,739.12 |

