
3430A3F2R0TDF | |
---|---|
DigiKey Part Number | 1712-3430A3F2R0TDFTR-ND - Tape & Reel (TR) 1712-3430A3F2R0TDFCT-ND - Cut Tape (CT) 1712-3430A3F2R0TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3F2R0TDF |
Description | 3430 A3 1% 2R0 200PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.41000 | $8.41 |
10 | $5.35100 | $53.51 |
25 | $4.64640 | $116.16 |
50 | $4.24300 | $212.15 |
100 | $3.92280 | $392.28 |
250 | $3.59696 | $899.24 |
500 | $3.40860 | $1,704.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.25870 | $3,258.70 |
2,000 | $3.13939 | $6,278.78 |
3,000 | $3.06964 | $9,208.92 |
5,000 | $2.98770 | $14,938.50 |
7,000 | $2.94130 | $20,589.10 |
10,000 | $2.89518 | $28,951.80 |
12,000 | $2.85766 | $34,291.92 |