
3430A3F2K0TDF | |
---|---|
DigiKey Part Number | 1712-3430A3F2K0TDFTR-ND - Tape & Reel (TR) 1712-3430A3F2K0TDFCT-ND - Cut Tape (CT) 1712-3430A3F2K0TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3F2K0TDF |
Description | 3430 A3 1% 2K0 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.27000 | $7.27 |
10 | $4.39500 | $43.95 |
25 | $3.66280 | $91.57 |
50 | $3.47340 | $173.67 |
100 | $3.13280 | $313.28 |
250 | $2.97124 | $742.81 |
500 | $2.80376 | $1,401.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.45642 | $2,456.42 |
2,000 | $2.33393 | $4,667.86 |
3,000 | $2.23888 | $6,716.64 |
5,000 | $2.19377 | $10,968.85 |