Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430B2F160RTDF

DigiKey Part Number
1712-3430B2F160RTDFTR-ND - Tape & Reel (TR)
1712-3430B2F160RTDFCT-ND - Cut Tape (CT)
1712-3430B2F160RTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430B2F160RTDF
Description
3430 B2 1% 160R 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
160 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.118" W (1.55mm x 3.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,959
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.74100$17.41
25$1.43200$35.80
50$1.25620$62.81
100$1.09530$109.53
250$0.97416$243.54
500$0.89254$446.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.82759$827.59
2,000$0.75537$1,510.74
3,000$0.72966$2,188.98
5,000$0.70355$3,517.75
7,000$0.69655$4,875.85
10,000$0.68962$6,896.20
12,000$0.67556$8,106.72
24,000$0.66358$15,925.92
25,000$0.65826$16,456.50
Manufacturers Standard Package