Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A3F430KTDF

DigiKey Part Number
1712-3430A3F430KTDFTR-ND - Tape & Reel (TR)
1712-3430A3F430KTDFCT-ND - Cut Tape (CT)
1712-3430A3F430KTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A3F430KTDF
Description
3430 A3 1% 430K 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
430 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.031" (0.80mm)
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
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.26000$7.26
10$4.47900$44.79
25$3.77920$94.48
50$3.54080$177.04
100$3.25610$325.61
250$2.96740$741.85
500$2.80016$1,400.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.66726$2,667.26
2,000$2.56149$5,122.98
3,000$2.47749$7,432.47
5,000$2.36825$11,841.25
7,000$2.32748$16,292.36
10,000$2.28697$22,869.70
12,000$2.22494$26,699.28
Manufacturers Standard Package