
3430A3F18RTDF | |
|---|---|
DigiKey Part Number | 1712-3430A3F18RTDFTR-ND - Tape & Reel (TR) 1712-3430A3F18RTDFCT-ND - Cut Tape (CT) 1712-3430A3F18RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3F18RTDF |
Description | 3430 A3 1% 18R 200PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.02000 | $7.02 |
| 10 | $4.31600 | $43.16 |
| 25 | $3.67120 | $91.78 |
| 50 | $3.39560 | $169.78 |
| 100 | $3.11820 | $311.82 |
| 250 | $2.83720 | $709.30 |
| 500 | $2.67468 | $1,337.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.54545 | $2,545.45 |
| 2,000 | $2.44262 | $4,885.24 |
| 3,000 | $2.39245 | $7,177.35 |
| 5,000 | $2.31762 | $11,588.10 |
| 7,000 | $2.26010 | $15,820.70 |
| 10,000 | $2.20294 | $22,029.40 |
| 12,000 | $2.14518 | $25,742.16 |

