RLW73PA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73PA3FR047TE

DigiKey Part Number
1712-RLW73PA3FR047TETR-ND - Tape & Reel (TR)
1712-RLW73PA3FR047TECT-ND - Cut Tape (CT)
1712-RLW73PA3FR047TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73PA3FR047TE
Description
RLW73P A3 1% R047 200PPM 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.248" W (3.10mm x 6.30mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,868
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.76000$7.76
10$5.04800$50.48
25$4.31640$107.91
50$3.85420$192.71
100$3.46040$346.04
250$3.03004$757.51
500$2.76030$1,380.15
1,000$2.53116$2,531.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.17112$8,684.48
8,000$2.03065$16,245.20
12,000$1.95851$23,502.12
20,000$1.87691$37,538.20
28,000$1.82831$51,192.68
40,000$1.80443$72,177.20
Manufacturers Standard Package