
3430A3F150RTDF | |
|---|---|
DigiKey Part Number | 1712-3430A3F150RTDFTR-ND - Tape & Reel (TR) 1712-3430A3F150RTDFCT-ND - Cut Tape (CT) 1712-3430A3F150RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3F150RTDF |
Description | 3430 A3 1% 150R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.27000 | $7.27 |
| 10 | $4.48500 | $44.85 |
| 25 | $3.78400 | $94.60 |
| 50 | $3.54540 | $177.27 |
| 100 | $3.26020 | $326.02 |
| 250 | $2.97124 | $742.81 |
| 500 | $2.80376 | $1,401.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.67069 | $2,670.69 |
| 2,000 | $2.52970 | $5,059.40 |
| 3,000 | $2.45100 | $7,353.00 |
| 5,000 | $2.37130 | $11,856.50 |
| 7,000 | $2.33048 | $16,313.36 |
| 10,000 | $2.28991 | $22,899.10 |
| 12,000 | $2.22780 | $26,733.60 |

